
CKG57NX7R1C336M500JJ | |
|---|---|
DigiKey Part Number | 445-10501-2-ND - Tape & Reel (TR) 445-10501-1-ND - Cut Tape (CT) 445-10501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1C336M500JJ |
Description | CAP CER 33UF 16V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1C336M500JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹497.61000 | ₹497.61 |
| 10 | ₹360.25700 | ₹3,602.57 |
| 50 | ₹305.53820 | ₹15,276.91 |
| 100 | ₹288.60640 | ₹28,860.64 |
| 500 | ₹259.96284 | ₹1,29,981.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹243.91622 | ₹2,43,916.22 |
| 2,000 | ₹236.81824 | ₹4,73,636.48 |
| 3,000 | ₹233.26040 | ₹6,99,781.20 |