
CKG57NX7R1V107M500JH | |
|---|---|
DigiKey Part Number | 445-CKG57NX7R1V107M500JHTR-ND - Tape & Reel (TR) 445-CKG57NX7R1V107M500JHCT-ND - Cut Tape (CT) 445-CKG57NX7R1V107M500JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1V107M500JH |
Description | CAP CER 100UF 35V X7R 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1V107M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,190.92000 | ₹1,190.92 |
| 10 | ₹916.48400 | ₹9,164.84 |
| 50 | ₹807.06540 | ₹40,353.27 |
| 100 | ₹773.18290 | ₹77,318.29 |
| 500 | ₹752.79378 | ₹3,76,396.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹678.07538 | ₹6,78,075.38 |