0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NX7R2J474M500JH

DigiKey Part Number
445-2401-2-ND - Tape & Reel (TR)
445-2401-1-ND - Cut Tape (CT)
445-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R2J474M500JH
Description
CAP CER 0.47UF 630V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R2J474M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,429
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹361.56000₹361.56
10₹255.70200₹2,557.02
50₹213.58240₹10,679.12
100₹200.53630₹20,053.63
500₹178.48846₹89,244.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹166.75448₹1,66,754.48
2,000₹161.29052₹3,22,581.04
3,000₹158.55287₹4,75,658.61
5,000₹155.51812₹7,77,590.60
Manufacturers Standard Package