47 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NX7S1E476M500JH

DigiKey Part Number
445-7106-2-ND - Tape & Reel (TR)
445-7106-1-ND - Cut Tape (CT)
445-7106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7S1E476M500JH
Description
CAP CER 47UF 25V X7S SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7S1E476M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,312
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹430.52000₹430.52
10₹308.63200₹3,086.32
50₹259.95160₹12,997.58
100₹244.90210₹24,490.21
500₹219.43440₹1,09,717.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹205.50122₹2,05,501.22
2,000₹199.19067₹3,98,381.34
3,000₹196.02731₹5,88,081.93
Manufacturers Standard Package