
CLF10040T-150M-D | |
|---|---|
DigiKey Part Number | 445-9600-2-ND - Tape & Reel (TR) 445-9600-1-ND - Cut Tape (CT) 445-9600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-150M-D |
Description | FIXED IND 15UH 2.5A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹96.07500 | ₹960.75 |
| 25 | ₹88.89960 | ₹2,222.49 |
| 50 | ₹83.81140 | ₹4,190.57 |
| 100 | ₹79.02170 | ₹7,902.17 |
| 250 | ₹73.11000 | ₹18,277.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹66.24709 | ₹52,997.67 |
| 1,600 | ₹62.47248 | ₹99,955.97 |
| 2,400 | ₹60.36783 | ₹1,44,882.79 |