MFR Recommended
Similar

CLF12555T-1R5N-D | |
|---|---|
DigiKey Part Number | 445-15155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-1R5N-D |
Description | FIXED IND 1.5UH 6.7A 7.3 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.7 A 7.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.476" W (12.50mm x 12.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |


