
CLF12555T-6R8N-D | |
|---|---|
DigiKey Part Number | 445-15159-2-ND - Tape & Reel (TR) 445-15159-1-ND - Cut Tape (CT) 445-15159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-6R8N-D |
Description | FIXED IND 6.8UH 4.7A 19.5 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.7 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-6R8N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.476" W (12.50mm x 12.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.21000 | ₹161.21 |
| 10 | ₹132.60400 | ₹1,326.04 |
| 25 | ₹122.67000 | ₹3,066.75 |
| 50 | ₹115.64380 | ₹5,782.19 |
| 100 | ₹109.03690 | ₹10,903.69 |