
CLF12555T-6R8N-H | |
|---|---|
DigiKey Part Number | 445-15142-2-ND - Tape & Reel (TR) 445-15142-1-ND - Cut Tape (CT) 445-15142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-6R8N-H |
Description | FIXED IND 6.8UH 4.7A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.7 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-6R8N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹112.56900 | ₹1,125.69 |
| 100 | ₹92.54300 | ₹9,254.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹80.72890 | ₹40,364.45 |