
CLF5030NIT-331M-D | |
|---|---|
DigiKey Part Number | 445-174708-2-ND - Tape & Reel (TR) 445-174708-1-ND - Cut Tape (CT) 445-174708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-331M-D |
Description | FIXED IND 330UH 200MA 4.08 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 4.08Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-331M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.08Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹57.03000 | ₹570.30 |
| 25 | ₹52.74320 | ₹1,318.58 |
| 50 | ₹49.70540 | ₹2,485.27 |
| 100 | ₹46.86320 | ₹4,686.32 |
| 250 | ₹43.35760 | ₹10,839.40 |
| 500 | ₹40.87884 | ₹20,439.42 |
| 1,000 | ₹38.54639 | ₹38,546.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.07498 | ₹74,149.96 |
| 4,000 | ₹34.96409 | ₹1,39,856.36 |
| 6,000 | ₹33.78660 | ₹2,02,719.60 |
| 10,000 | ₹32.36136 | ₹3,23,613.60 |
| 14,000 | ₹31.45653 | ₹4,40,391.42 |
| 20,000 | ₹31.45028 | ₹6,29,005.60 |