
CLF6045NIT-331M-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-331M-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-331M-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-331M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-331M-D |
Description | FIXED IND 330UH 360MA 1.1 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-331M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹62.06200 | ₹620.62 |
| 25 | ₹57.44000 | ₹1,436.00 |
| 50 | ₹54.15980 | ₹2,707.99 |
| 100 | ₹51.06590 | ₹5,106.59 |
| 250 | ₹47.24156 | ₹11,810.39 |
| 500 | ₹44.54104 | ₹22,270.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.83947 | ₹42,839.47 |
| 2,000 | ₹40.39707 | ₹80,794.14 |
| 3,000 | ₹39.03499 | ₹1,17,104.97 |
| 5,000 | ₹37.38585 | ₹1,86,929.25 |
| 7,000 | ₹36.33921 | ₹2,54,374.47 |
| 10,000 | ₹35.26233 | ₹3,52,623.30 |
| 25,000 | ₹34.59530 | ₹8,64,882.50 |