
CLLC1AX7S0G474M050AC | |
|---|---|
DigiKey Part Number | 445-CLLC1AX7S0G474M050ACTR-ND - Tape & Reel (TR) 445-CLLC1AX7S0G474M050ACCT-ND - Cut Tape (CT) 445-CLLC1AX7S0G474M050ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7S0G474M050AC |
Description | CAP CER 0.47UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7S0G474M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.84900 | ₹198.49 |
| 50 | ₹14.63020 | ₹731.51 |
| 100 | ₹13.00880 | ₹1,300.88 |
| 500 | ₹10.28960 | ₹5,144.80 |
| 1,000 | ₹9.44999 | ₹9,449.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.22494 | ₹28,899.76 |
| 8,000 | ₹7.06862 | ₹56,548.96 |
| 12,000 | ₹6.98980 | ₹83,877.60 |
| 20,000 | ₹6.95531 | ₹1,39,106.20 |
| 28,000 | ₹6.88648 | ₹1,92,821.44 |
| 40,000 | ₹6.86627 | ₹2,74,650.80 |
| 48,000 | ₹6.85649 | ₹3,29,111.52 |
| 96,000 | ₹6.76559 | ₹6,49,496.64 |
| 1,00,000 | ₹6.75296 | ₹6,75,296.00 |