
CNA6P1C0G3A223J250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3A223J250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A223J250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A223J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A223J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹127.10600 | ₹1,271.06 |
| 50 | ₹102.61640 | ₹5,130.82 |
| 100 | ₹95.06840 | ₹9,506.84 |
| 500 | ₹82.29814 | ₹41,149.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹76.10687 | ₹76,106.87 |
| 2,000 | ₹72.94554 | ₹1,45,891.08 |
| 3,000 | ₹71.36184 | ₹2,14,085.52 |
| 5,000 | ₹69.60603 | ₹3,48,030.15 |
| 7,000 | ₹68.57957 | ₹4,80,056.99 |
| 10,000 | ₹67.59191 | ₹6,75,919.10 |