100 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS65-B2GA101KANKA

DigiKey Part Number
445-15869-ND
Manufacturer
Manufacturer Product Number
CS65-B2GA101KANKA
Description
CAP CER 100PF 300/440VAC RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS65-B2GA101KANKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,144
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹58.14800₹581.48
50₹45.21380₹2,260.69
100₹41.21620₹4,121.62
500₹34.45832₹17,229.16
1,000₹32.36909₹32,369.09
3,000₹29.78908₹89,367.24
5,000₹28.83473₹1,44,173.65
Manufacturers Standard Package