
DEA070960LT-4006B1 | |
|---|---|
DigiKey Part Number | 445-173062-2-ND - Tape & Reel (TR) 445-173062-1-ND - Cut Tape (CT) 445-173062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA070960LT-4006B1 |
Description | RF FILTER LOW PASS 892MHZ 0202 |
Customer Reference | |
Detailed Description | 892MHz Center Frequency Low Pass RF Filter (Radio Frequency) 136MHz Bandwidth 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA070960LT-4006B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 892MHz Center | |
Bandwidth | 136MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.12100 | ₹161.21 |
| 25 | ₹14.83520 | ₹370.88 |
| 50 | ₹13.95920 | ₹697.96 |
| 100 | ₹13.12060 | ₹1,312.06 |
| 250 | ₹12.09928 | ₹3,024.82 |
| 500 | ₹11.37802 | ₹5,689.01 |
| 1,000 | ₹10.70241 | ₹10,702.41 |
| 5,000 | ₹9.28468 | ₹46,423.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.48431 | ₹84,843.10 |











