
DEA160960LT-5044C1 | |
|---|---|
DigiKey Part Number | 445-180968-2-ND - Tape & Reel (TR) 445-180968-1-ND - Cut Tape (CT) 445-180968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA160960LT-5044C1 |
Description | RF FILTER LOW PASS 829.5MHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 829.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.7dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA160960LT-5044C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 829.5MHz Center | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹20.53800 | ₹513.45 |
| 50 | ₹19.30820 | ₹965.41 |
| 100 | ₹18.15260 | ₹1,815.26 |
| 250 | ₹16.73620 | ₹4,184.05 |
| 500 | ₹15.73912 | ₹7,869.56 |
| 1,000 | ₹14.80539 | ₹14,805.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.72571 | ₹50,902.84 |
| 8,000 | ₹11.97067 | ₹95,765.36 |
| 12,000 | ₹11.55002 | ₹1,38,600.24 |
| 20,000 | ₹11.04077 | ₹2,20,815.40 |
| 28,000 | ₹10.71752 | ₹3,00,090.56 |
| 40,000 | ₹10.38509 | ₹4,15,403.60 |