
DEA252450BT-2063C1 | |
|---|---|
DigiKey Part Number | 445-3975-2-ND - Tape & Reel (TR) 445-3975-1-ND - Cut Tape (CT) 445-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-2063C1 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-2063C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.05600 | ₹320.56 |
| 25 | ₹29.48400 | ₹737.10 |
| 50 | ₹27.73220 | ₹1,386.61 |
| 100 | ₹26.08280 | ₹2,608.28 |
| 250 | ₹24.05316 | ₹6,013.29 |
| 500 | ₹22.62370 | ₹11,311.85 |
| 1,000 | ₹21.28089 | ₹21,280.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.44606 | ₹38,892.12 |
| 4,000 | ₹18.29218 | ₹73,168.72 |
| 6,000 | ₹17.64943 | ₹1,05,896.58 |
| 10,000 | ₹16.87142 | ₹1,68,714.20 |
| 14,000 | ₹16.37757 | ₹2,29,285.98 |
| 20,000 | ₹15.86962 | ₹3,17,392.40 |