
DEA252593BT-2074A3 | |
|---|---|
DigiKey Part Number | 445-3976-2-ND - Tape & Reel (TR) 445-3976-1-ND - Cut Tape (CT) 445-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252593BT-2074A3 |
Description | RF FILTER BANDPASS 2.593GHZ 1008 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.593GHz Center Frequency Band Pass RF Filter (Radio Frequency) 194MHz Bandwidth 1.7dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252593BT-2074A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.593GHz Center | |
Bandwidth | 194MHz | |
Filter Type | Band Pass | |
Ripple | 0.2dB | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹62.24800 | ₹622.48 |
| 25 | ₹57.36520 | ₹1,434.13 |
| 50 | ₹53.95460 | ₹2,697.73 |
| 100 | ₹50.74910 | ₹5,074.91 |
| 250 | ₹46.80172 | ₹11,700.43 |
| 500 | ₹44.02294 | ₹22,011.47 |
| 1,000 | ₹41.41186 | ₹41,411.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.84191 | ₹75,683.82 |
| 4,000 | ₹35.59635 | ₹1,42,385.40 |
| 6,000 | ₹34.34463 | ₹2,06,067.78 |
| 10,000 | ₹32.82934 | ₹3,28,293.40 |
| 14,000 | ₹31.86728 | ₹4,46,141.92 |
| 20,000 | ₹30.87760 | ₹6,17,552.00 |