
FA11X7S2A475KRU06 | |
|---|---|
DigiKey Part Number | 445-180388-1-ND - Cut Tape (CT) 445-180388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7S2A475KRU06 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7S2A475KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹96.44800 | ₹964.48 |
| 50 | ₹76.82260 | ₹3,841.13 |
| 100 | ₹70.75610 | ₹7,075.61 |
| 500 | ₹60.51126 | ₹30,255.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹54.15970 | ₹81,239.55 |
| 3,000 | ₹51.89684 | ₹1,55,690.52 |
| 4,500 | ₹50.76338 | ₹2,28,435.21 |
| 7,500 | ₹49.50699 | ₹3,71,302.42 |
| 10,500 | ₹48.77204 | ₹5,12,106.42 |
| 15,000 | ₹48.06497 | ₹7,20,974.55 |