
FA14X7R1H684KRU06 | |
|---|---|
DigiKey Part Number | 445-180409-1-ND - Cut Tape (CT) 445-180409-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H684KRU06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H684KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.52200 | ₹325.22 |
| 50 | ₹24.48920 | ₹1,224.46 |
| 100 | ₹22.01990 | ₹2,201.99 |
| 500 | ₹17.84140 | ₹8,920.70 |
| 1,000 | ₹16.55077 | ₹16,550.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.04675 | ₹30,093.50 |
| 4,000 | ₹14.19805 | ₹56,792.20 |
| 6,000 | ₹13.77320 | ₹82,639.20 |
| 10,000 | ₹13.30212 | ₹1,33,021.20 |
| 14,000 | ₹13.02680 | ₹1,82,375.20 |
| 20,000 | ₹12.76201 | ₹2,55,240.20 |