FA14X7S2A154KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ₹19.16836
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹22.51374
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7S2A154KRU00

DigiKey Part Number
FA14X7S2A154KRU00-ND
Manufacturer
Manufacturer Product Number
FA14X7S2A154KRU00
Description
CAP CER 0.15UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7S2A154KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹17.33074₹8,665.37
Manufacturers Standard Package