FA14X8R2A223KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: ₹10.61296
Datasheet

Similar


TDK
In Stock: 1,685
Unit Price: ₹92.25000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R2A223KNU06

DigiKey Part Number
445-180419-1-ND - Cut Tape (CT)
445-180419-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X8R2A223KNU06
Description
CAP CER 0.022UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R2A223KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹27.67600₹276.76
50₹20.68720₹1,034.36
100₹18.51610₹1,851.61
500₹14.87622₹7,438.11
1,000₹13.75053₹13,750.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹12.45897₹24,917.94
4,000₹11.71954₹46,878.16
6,000₹11.34928₹68,095.68
10,000₹10.93892₹1,09,389.20
14,000₹10.69902₹1,49,786.28
20,000₹10.46833₹2,09,366.60
Manufacturers Standard Package