
FA16C0G1H104JNU00 | |
|---|---|
DigiKey Part Number | 445-181090-ND |
Manufacturer | |
Manufacturer Product Number | FA16C0G1H104JNU00 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G1H104JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.98700 | ₹589.87 |
| 50 | ₹45.86620 | ₹2,293.31 |
| 100 | ₹41.81260 | ₹4,181.26 |
| 500 | ₹34.98576 | ₹17,492.88 |
| 1,000 | ₹32.87416 | ₹32,874.16 |
| 2,500 | ₹30.64478 | ₹76,611.95 |
| 5,000 | ₹29.30066 | ₹1,46,503.30 |