
FA16C0G1H683JNU06 | |
|---|---|
DigiKey Part Number | 445-180422-1-ND - Cut Tape (CT) 445-180422-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G1H683JNU06 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G1H683JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.75700 | ₹607.57 |
| 50 | ₹47.20800 | ₹2,360.40 |
| 100 | ₹43.04260 | ₹4,304.26 |
| 500 | ₹36.01638 | ₹18,008.19 |
| 1,000 | ₹33.84143 | ₹33,841.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.13624 | ₹62,272.48 |
| 4,000 | ₹29.70514 | ₹1,18,820.56 |
| 6,000 | ₹28.98830 | ₹1,73,929.80 |
| 10,000 | ₹28.19380 | ₹2,81,938.00 |
| 14,000 | ₹27.72916 | ₹3,88,208.24 |
| 20,000 | ₹27.28221 | ₹5,45,644.20 |