
FA16C0G2A473JRU06 | |
|---|---|
DigiKey Part Number | 445-175391-1-ND - Cut Tape (CT) 445-175391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G2A473JRU06 |
Description | CAP CER 0.047UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G2A473JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.74300 | ₹527.43 |
| 50 | ₹40.74100 | ₹2,037.05 |
| 100 | ₹37.03210 | ₹3,703.21 |
| 500 | ₹30.76442 | ₹15,382.21 |
| 1,000 | ₹28.82802 | ₹28,828.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.45644 | ₹52,912.88 |
| 4,000 | ₹25.18212 | ₹1,00,728.48 |
| 6,000 | ₹24.54395 | ₹1,47,263.70 |
| 10,000 | ₹23.83642 | ₹2,38,364.20 |
| 14,000 | ₹23.42277 | ₹3,27,918.78 |
| 20,000 | ₹23.02486 | ₹4,60,497.20 |