
FA16C0G2A683JRU06 | |
|---|---|
DigiKey Part Number | 445-175392-1-ND - Cut Tape (CT) 445-175392-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G2A683JRU06 |
Description | CAP CER 0.068UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G2A683JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.36600 | ₹633.66 |
| 50 | ₹49.38860 | ₹2,469.43 |
| 100 | ₹45.08340 | ₹4,508.34 |
| 500 | ₹37.79996 | ₹18,899.98 |
| 1,000 | ₹35.54673 | ₹35,546.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹32.73065 | ₹65,461.30 |
| 4,000 | ₹31.24783 | ₹1,24,991.32 |
| 6,000 | ₹30.50506 | ₹1,83,030.36 |
| 10,000 | ₹29.68179 | ₹2,96,817.90 |
| 14,000 | ₹29.20037 | ₹4,08,805.18 |
| 20,000 | ₹28.73716 | ₹5,74,743.20 |