0.68 µF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X8R1H684KRU00

DigiKey Part Number
445-FA16X8R1H684KRU00-ND
Manufacturer
Manufacturer Product Number
FA16X8R1H684KRU00
Description
CAP CER 0.68UF 50V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X8R1H684KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹42.21300₹422.13
50₹32.26100₹1,613.05
100₹29.18590₹2,918.59
500₹24.01404₹12,007.02
1,000₹22.41310₹22,413.10
2,500₹20.72531₹51,813.28
5,000₹19.70753₹98,537.65
Manufacturers Standard Package