
FA18C0G2A331JNU06 | |
|---|---|
DigiKey Part Number | 445-180497-1-ND - Cut Tape (CT) 445-180497-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A331JNU06 |
Description | CAP CER 330PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A331JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.79900 | ₹177.99 |
| 50 | ₹13.02740 | ₹651.37 |
| 100 | ₹11.56440 | ₹1,156.44 |
| 500 | ₹9.09122 | ₹4,545.61 |
| 1,000 | ₹8.32803 | ₹8,328.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.85512 | ₹15,710.24 |
| 4,000 | ₹7.32885 | ₹29,315.40 |
| 6,000 | ₹7.06536 | ₹42,392.16 |
| 10,000 | ₹6.77341 | ₹67,734.10 |
| 14,000 | ₹6.60276 | ₹92,438.64 |
| 20,000 | ₹6.43873 | ₹1,28,774.60 |