
FA18NP02A221JNU06 | |
|---|---|
DigiKey Part Number | 445-180534-1-ND - Cut Tape (CT) 445-180534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A221JNU06 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A221JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.40800 | ₹204.08 |
| 50 | ₹15.04020 | ₹752.01 |
| 100 | ₹13.38150 | ₹1,338.15 |
| 500 | ₹10.59898 | ₹5,299.49 |
| 1,000 | ₹9.73980 | ₹9,739.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.21423 | ₹18,428.46 |
| 4,000 | ₹8.62204 | ₹34,488.16 |
| 6,000 | ₹8.32555 | ₹49,953.30 |
| 10,000 | ₹7.99694 | ₹79,969.40 |
| 14,000 | ₹7.80479 | ₹1,09,267.06 |
| 20,000 | ₹7.62001 | ₹1,52,400.20 |
| 24,000 | ₹7.53250 | ₹1,80,780.00 |
| 48,000 | ₹7.23766 | ₹3,47,407.68 |
| 50,000 | ₹7.22201 | ₹3,61,100.50 |