
FA18X7R1H472KNU06 | |
|---|---|
DigiKey Part Number | 445-180551-1-ND - Cut Tape (CT) 445-180551-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H472KNU06 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H472KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.53700 | ₹145.37 |
| 50 | ₹10.49280 | ₹524.64 |
| 100 | ₹9.25340 | ₹925.34 |
| 500 | ₹7.17346 | ₹3,586.73 |
| 1,000 | ₹6.53234 | ₹6,532.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.83391 | ₹11,667.82 |
| 4,000 | ₹5.41271 | ₹21,650.84 |
| 6,000 | ₹5.20180 | ₹31,210.80 |
| 10,000 | ₹4.96821 | ₹49,682.10 |
| 14,000 | ₹4.83169 | ₹67,643.66 |
| 20,000 | ₹4.70044 | ₹94,008.80 |