
FA18X7R2A152KNU06 | |
|---|---|
DigiKey Part Number | 445-180556-1-ND - Cut Tape (CT) 445-180556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R2A152KNU06 |
Description | CAP CER 1500PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R2A152KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.45100 | ₹184.51 |
| 50 | ₹13.54920 | ₹677.46 |
| 100 | ₹12.03030 | ₹1,203.03 |
| 500 | ₹9.47516 | ₹4,737.58 |
| 1,000 | ₹8.68773 | ₹8,687.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.20084 | ₹16,401.68 |
| 4,000 | ₹7.65779 | ₹30,631.16 |
| 6,000 | ₹7.38561 | ₹44,313.66 |
| 10,000 | ₹7.08428 | ₹70,842.80 |
| 14,000 | ₹6.90814 | ₹96,713.96 |
| 20,000 | ₹6.73865 | ₹1,34,773.00 |