
FA18X7R2A153KNU06 | |
|---|---|
DigiKey Part Number | 445-180557-1-ND - Cut Tape (CT) 445-180557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R2A153KNU06 |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R2A153KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.15300 | ₹211.53 |
| 50 | ₹15.56200 | ₹778.10 |
| 100 | ₹13.85680 | ₹1,385.68 |
| 500 | ₹10.96612 | ₹5,483.06 |
| 1,000 | ₹10.07434 | ₹10,074.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.07492 | ₹18,149.84 |
| 4,000 | ₹8.48925 | ₹33,957.00 |
| 6,000 | ₹8.19602 | ₹49,176.12 |
| 10,000 | ₹7.87096 | ₹78,709.60 |
| 14,000 | ₹7.68106 | ₹1,07,534.84 |
| 20,000 | ₹7.49840 | ₹1,49,968.00 |