
FA18X8R2A103KNU06 | |
|---|---|
DigiKey Part Number | 445-180572-1-ND - Cut Tape (CT) 445-180572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R2A103KNU06 |
Description | CAP CER 10000PF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R2A103KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.22100 | ₹202.21 |
| 50 | ₹14.85380 | ₹742.69 |
| 100 | ₹13.20450 | ₹1,320.45 |
| 500 | ₹10.42378 | ₹5,211.89 |
| 1,000 | ₹9.56554 | ₹9,565.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.60806 | ₹17,216.12 |
| 4,000 | ₹8.04475 | ₹32,179.00 |
| 6,000 | ₹7.76286 | ₹46,577.16 |
| 10,000 | ₹7.45031 | ₹74,503.10 |
| 14,000 | ₹7.26771 | ₹1,01,747.94 |
| 20,000 | ₹7.09206 | ₹1,41,841.20 |