
FA20NP02E333JNU06 | |
|---|---|
DigiKey Part Number | 445-FA20NP02E333JNU06CT-ND - Cut Tape (CT) 445-FA20NP02E333JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02E333JNU06 |
Description | CAP CER 0.033UF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02E333JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹123.75100 | ₹1,237.51 |
| 50 | ₹99.76500 | ₹4,988.25 |
| 100 | ₹92.37530 | ₹9,237.53 |
| 500 | ₹79.87344 | ₹39,936.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹71.95015 | ₹1,07,925.22 |
| 3,000 | ₹69.18781 | ₹2,07,563.43 |
| 4,500 | ₹67.80379 | ₹3,05,117.06 |
| 7,500 | ₹66.26978 | ₹4,97,023.35 |
| 10,500 | ₹65.37273 | ₹6,86,413.67 |