4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R1H475KRU06

DigiKey Part Number
445-180605-1-ND - Cut Tape (CT)
445-180605-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22X7R1H475KRU06
Description
CAP CER 4.7UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R1H475KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹154.69000₹154.69
10₹102.87700₹1,028.77
50₹82.17140₹4,108.57
100₹75.78820₹7,578.82
500₹65.00282₹32,501.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹59.90276₹59,902.76
2,000₹57.23391₹1,14,467.82
3,000₹55.89638₹1,67,689.14
5,000₹54.41410₹2,72,070.50
7,000₹53.54760₹3,74,833.20
10,000₹52.71355₹5,27,135.50
Manufacturers Standard Package