10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2A103JNU06

DigiKey Part Number
445-180609-1-ND - Cut Tape (CT)
445-180609-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2A103JNU06
Description
CAP CER 10000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2A103JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹29.44700₹294.47
50₹22.02920₹1,101.46
100₹19.75540₹1,975.54
500₹15.92362₹7,961.81
1,000₹14.73923₹14,739.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹13.37173₹26,743.46
4,000₹12.59292₹50,371.68
6,000₹12.20302₹73,218.12
10,000₹11.77088₹1,17,708.80
14,000₹11.51826₹1,61,255.64
20,000₹11.27523₹2,25,504.60
Manufacturers Standard Package