FA24C0G2E103JNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 489
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹19.16836
Datasheet
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2E103JNU06

DigiKey Part Number
445-174249-1-ND - Cut Tape (CT)
445-174249-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2E103JNU06
Description
CAP CER 10000PF 250V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2E103JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹35.59700₹355.97
50₹26.91220₹1,345.61
100₹24.23770₹2,423.77
500₹19.73306₹9,866.53
1,000₹18.34087₹18,340.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹16.70452₹33,409.04
4,000₹15.78897₹63,155.88
6,000₹15.33065₹91,983.90
10,000₹14.82254₹1,48,225.40
14,000₹14.52550₹2,03,357.00
20,000₹14.23966₹2,84,793.20
Manufacturers Standard Package