Direct
Parametric Equivalent

FA24C0G2E103JNU06 | |
|---|---|
DigiKey Part Number | 445-174249-1-ND - Cut Tape (CT) 445-174249-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2E103JNU06 |
Description | CAP CER 10000PF 250V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2E103JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.59700 | ₹355.97 |
| 50 | ₹26.91220 | ₹1,345.61 |
| 100 | ₹24.23770 | ₹2,423.77 |
| 500 | ₹19.73306 | ₹9,866.53 |
| 1,000 | ₹18.34087 | ₹18,340.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.70452 | ₹33,409.04 |
| 4,000 | ₹15.78897 | ₹63,155.88 |
| 6,000 | ₹15.33065 | ₹91,983.90 |
| 10,000 | ₹14.82254 | ₹1,48,225.40 |
| 14,000 | ₹14.52550 | ₹2,03,357.00 |
| 20,000 | ₹14.23966 | ₹2,84,793.20 |

