
FA24C0G2E272JNU06 | |
|---|---|
DigiKey Part Number | 445-180613-1-ND - Cut Tape (CT) 445-180613-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2E272JNU06 |
Description | CAP CER 2700PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2E272JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.86300 | ₹278.63 |
| 50 | ₹20.76180 | ₹1,038.09 |
| 100 | ₹18.59990 | ₹1,859.99 |
| 500 | ₹14.94518 | ₹7,472.59 |
| 1,000 | ₹13.81576 | ₹13,815.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.51908 | ₹25,038.16 |
| 4,000 | ₹11.77708 | ₹47,108.32 |
| 6,000 | ₹11.40550 | ₹68,433.00 |
| 10,000 | ₹10.99362 | ₹1,09,936.20 |
| 14,000 | ₹10.75287 | ₹1,50,540.18 |
| 20,000 | ₹10.52131 | ₹2,10,426.20 |