
FA24C0G2E682JNU06 | |
|---|---|
DigiKey Part Number | 445-180616-1-ND - Cut Tape (CT) 445-180616-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2E682JNU06 |
Description | CAP CER 6800PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2E682JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.93800 | ₹309.38 |
| 50 | ₹23.25920 | ₹1,162.96 |
| 100 | ₹20.88300 | ₹2,088.30 |
| 500 | ₹16.87784 | ₹8,438.92 |
| 1,000 | ₹15.63941 | ₹15,639.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.20388 | ₹28,407.76 |
| 4,000 | ₹13.39036 | ₹53,561.44 |
| 6,000 | ₹12.98283 | ₹77,896.98 |
| 10,000 | ₹12.53128 | ₹1,25,312.80 |
| 14,000 | ₹12.26727 | ₹1,71,741.78 |
| 20,000 | ₹12.01326 | ₹2,40,265.20 |