
FA24C0G2W101JNU06 | |
|---|---|
DigiKey Part Number | 445-180617-1-ND - Cut Tape (CT) 445-180617-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W101JNU06 |
Description | CAP CER 100PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W101JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.08500 | ₹220.85 |
| 50 | ₹16.30760 | ₹815.38 |
| 100 | ₹14.51840 | ₹1,451.84 |
| 500 | ₹11.52338 | ₹5,761.69 |
| 1,000 | ₹10.59711 | ₹10,597.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.55436 | ₹19,108.72 |
| 4,000 | ₹8.94609 | ₹35,784.36 |
| 6,000 | ₹8.64145 | ₹51,848.70 |
| 10,000 | ₹8.30390 | ₹83,039.00 |
| 14,000 | ₹8.10665 | ₹1,13,493.10 |
| 20,000 | ₹7.91680 | ₹1,58,336.00 |