
FA24C0G2W472JNU06 | |
|---|---|
DigiKey Part Number | 445-180626-1-ND - Cut Tape (CT) 445-180626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W472JNU06 |
Description | CAP CER 4700PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.67900 | ₹426.79 |
| 50 | ₹32.59640 | ₹1,629.82 |
| 100 | ₹29.48410 | ₹2,948.41 |
| 500 | ₹24.23396 | ₹12,116.98 |
| 1,000 | ₹22.61065 | ₹22,610.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.66726 | ₹41,334.52 |
| 4,000 | ₹19.59981 | ₹78,399.24 |
| 6,000 | ₹19.06524 | ₹1,14,391.44 |
| 10,000 | ₹18.47263 | ₹1,84,726.30 |
| 14,000 | ₹18.12614 | ₹2,53,765.96 |
| 20,000 | ₹17.79289 | ₹3,55,857.80 |