
FA24NP02E472JNU06 | |
|---|---|
DigiKey Part Number | 445-174958-1-ND - Cut Tape (CT) 445-174958-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E472JNU06 |
Description | CAP CER 4700PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.68300 | ₹316.83 |
| 50 | ₹23.78100 | ₹1,189.05 |
| 100 | ₹21.36750 | ₹2,136.75 |
| 500 | ₹17.28414 | ₹8,642.07 |
| 1,000 | ₹16.02426 | ₹16,024.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.55938 | ₹29,118.76 |
| 4,000 | ₹13.73096 | ₹54,923.84 |
| 6,000 | ₹13.31597 | ₹79,895.82 |
| 10,000 | ₹12.85622 | ₹1,28,562.20 |
| 14,000 | ₹12.58737 | ₹1,76,223.18 |
| 20,000 | ₹12.32883 | ₹2,46,576.60 |