100 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24NP02W101JNU06

DigiKey Part Number
445-174960-1-ND - Cut Tape (CT)
445-174960-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24NP02W101JNU06
Description
CAP CER 100PF 450V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24NP02W101JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.76200₹237.62
50₹17.55620₹877.81
100₹15.67390₹1,567.39
500₹12.48320₹6,241.60
1,000₹11.49915₹11,499.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹10.38418₹20,768.36
4,000₹9.73701₹38,948.04
6,000₹9.41318₹56,479.08
10,000₹9.05423₹90,542.30
14,000₹8.84442₹1,23,821.88
20,000₹8.64258₹1,72,851.60
Manufacturers Standard Package