
FA24X7R2E223KNU06 | |
|---|---|
DigiKey Part Number | 445-180644-1-ND - Cut Tape (CT) 445-180644-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2E223KNU06 |
Description | CAP CER 0.022UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2E223KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.20860 | ₹910.43 |
| 100 | ₹16.26100 | ₹1,626.10 |
| 500 | ₹12.97708 | ₹6,488.54 |
| 1,000 | ₹11.96322 | ₹11,963.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.81144 | ₹21,622.88 |
| 4,000 | ₹10.14493 | ₹40,579.72 |
| 6,000 | ₹9.81124 | ₹58,867.44 |
| 10,000 | ₹9.44142 | ₹94,414.20 |
| 14,000 | ₹9.22528 | ₹1,29,153.92 |
| 20,000 | ₹9.01738 | ₹1,80,347.60 |