
FA24X7S2A334KRU06 | |
|---|---|
DigiKey Part Number | 445-180648-1-ND - Cut Tape (CT) 445-180648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7S2A334KRU06 |
Description | CAP CER 0.33UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7S2A334KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.57900 | ₹385.79 |
| 50 | ₹29.27900 | ₹1,463.95 |
| 100 | ₹26.41820 | ₹2,641.82 |
| 500 | ₹21.60238 | ₹10,801.19 |
| 1,000 | ₹20.11327 | ₹20,113.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.34786 | ₹36,695.72 |
| 4,000 | ₹17.36801 | ₹69,472.04 |
| 6,000 | ₹16.87738 | ₹1,01,264.28 |
| 10,000 | ₹16.33355 | ₹1,63,335.50 |
| 14,000 | ₹16.01555 | ₹2,24,217.70 |
| 20,000 | ₹15.70972 | ₹3,14,194.40 |