
FA26C0G2A683JRU06 | |
|---|---|
DigiKey Part Number | 445-175401-1-ND - Cut Tape (CT) 445-175401-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2A683JRU06 |
Description | CAP CER 0.068UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2A683JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹59.08000 | ₹590.80 |
| 50 | ₹46.63020 | ₹2,331.51 |
| 100 | ₹41.55160 | ₹4,155.16 |
| 500 | ₹36.71902 | ₹18,359.51 |
| 1,000 | ₹34.53194 | ₹34,531.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.50677 | ₹61,013.54 |