Similar
Similar

FA26NP02E223JNU06 | |
|---|---|
DigiKey Part Number | 445-174972-1-ND - Cut Tape (CT) 445-174972-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02E223JNU06 |
Description | CAP CER 0.022UF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02E223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.79900 | ₹847.99 |
| 50 | ₹67.11260 | ₹3,355.63 |
| 100 | ₹61.65190 | ₹6,165.19 |
| 500 | ₹52.41340 | ₹26,206.70 |
| 1,000 | ₹49.55631 | ₹49,556.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.85497 | ₹91,709.94 |
| 4,000 | ₹43.97354 | ₹1,75,894.16 |
| 6,000 | ₹43.03081 | ₹2,58,184.86 |
| 10,000 | ₹41.98598 | ₹4,19,859.80 |
| 14,000 | ₹41.37478 | ₹5,79,246.92 |
| 20,000 | ₹40.78705 | ₹8,15,741.00 |
