
FA26X7R1E106KRU00 | |
|---|---|
DigiKey Part Number | 445-181160-ND |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E106KRU00 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E106KRU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.76800 | ₹537.68 |
| 50 | ₹41.63560 | ₹2,081.78 |
| 100 | ₹37.88940 | ₹3,788.94 |
| 500 | ₹31.55464 | ₹15,777.32 |
| 1,000 | ₹29.59681 | ₹29,596.81 |
| 2,500 | ₹27.52975 | ₹68,824.38 |
| 5,000 | ₹26.28423 | ₹1,31,421.15 |