10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R1E106KRU06

DigiKey Part Number
445-180683-1-ND - Cut Tape (CT)
445-180683-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R1E106KRU06
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R1E106KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,088
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹86.66000₹86.66
10₹55.35200₹553.52
50₹42.86560₹2,143.28
100₹38.99830₹3,899.83
500₹32.48278₹16,241.39
1,000₹30.46716₹30,467.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹27.98562₹55,971.24
4,000₹26.65912₹1,06,636.48
6,000₹25.99470₹1,55,968.20
10,000₹25.25825₹2,52,582.50
14,000₹24.82768₹3,47,587.52
20,000₹24.41347₹4,88,269.40
Manufacturers Standard Package