
FA26X7R1E106KRU06 | |
|---|---|
DigiKey Part Number | 445-180683-1-ND - Cut Tape (CT) 445-180683-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E106KRU06 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E106KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹55.35200 | ₹553.52 |
| 50 | ₹42.86560 | ₹2,143.28 |
| 100 | ₹38.99830 | ₹3,899.83 |
| 500 | ₹32.48278 | ₹16,241.39 |
| 1,000 | ₹30.46716 | ₹30,467.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹27.98562 | ₹55,971.24 |
| 4,000 | ₹26.65912 | ₹1,06,636.48 |
| 6,000 | ₹25.99470 | ₹1,55,968.20 |
| 10,000 | ₹25.25825 | ₹2,52,582.50 |
| 14,000 | ₹24.82768 | ₹3,47,587.52 |
| 20,000 | ₹24.41347 | ₹4,88,269.40 |